845-056-525-101

Heilind Number:EDA845-056-525-101
Manufacturer:EDAC
Manufacturer Number:845-056-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring 56 positions in a single row layout, this essential component ensures seamless data transfer in electronic devices. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. Each contact is meticulously constructed from Copper Alloy, offering superior conductivity for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient board-to-board connections. Designed for straight mount orientation, it provides a secure and stable fit for seamless integration. Ideal for various applications in the electronics industry, this connector is a must-have for PCB assembly projects. Trust in its performance to elevate the connectivity of your devices.