845-056-525-102

Heilind Number:EDA845-056-525-102
Manufacturer:EDAC
Manufacturer Number:845-056-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-102

Detailed Description

Enhance connectivity within your electronic devices with this 56-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with a 0.1-inch pitch and a 0.2-inch row spacing, ensuring precise and secure connections. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, providing reliable performance even in demanding environments. With copper alloy contacts, it offers efficient power transmission with an amperage of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable connectivity. Perfect for use in various electronic systems, this connector is a must-have component for your projects.