845-056-525-104

Heilind Number:EDA845-056-525-104
Manufacturer:EDAC
Manufacturer Number:845-056-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-104

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB connector, designed for seamless integration in electronic systems. Boasting a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With an amperage of 3A, it facilitates efficient power transmission. Featuring a single row layout and 56 positions, this connector offers ample opportunities for seamless PCB connectivity. The copper alloy contact material guarantees reliable signal transmission, while a pitch and row spacing of .1 and .2 inches respectively, allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Whether for commercial or industrial applications, this connector is a dependable solution for your connectivity needs.