845-056-525-107

Heilind Number:EDA845-056-525-107
Manufacturer:EDAC
Manufacturer Number:845-056-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 56 positions with a single row layout and a .1 inch pitch for precise alignment. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient power transmission. With a straight mount orientation and a compact .2 inch row spacing, this connector offers flexibility in assembly. Ideal for a wide range of applications, it's a must-have for any electronics project requiring reliable and efficient board-to-board connections.