845-056-525-108

Heilind Number:EDA845-056-525-108
Manufacturer:EDAC
Manufacturer Number:845-056-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions with a single row configuration, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your system with this green-colored connector for unparalleled connectivity and reliability.