845-056-525-201

Heilind Number:EDA845-056-525-201
Manufacturer:EDAC
Manufacturer Number:845-056-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-201

Detailed Description

Enhance connectivity with our Board To Board PCB Connectors - a vital component for seamless data transmission in electronic devices. Designed for efficiency, these connectors feature a straight mount orientation and two rows for secure attachment to PCBs. With 56 positions and a .1-inch pitch, they ensure precise alignment for optimal performance. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee durability and reliable conductivity, even in harsh operating conditions ranging from -40 to 105°C. Streamline your electronic assemblies with these high-quality connectors, a must-have for any professional or DIY project.