845-056-525-203

Heilind Number:EDA845-056-525-203
Manufacturer:EDAC
Manufacturer Number:845-056-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-203

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows, each with 28 positions, ensuring optimal functionality. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. The contact material is made of reliable Copper Alloy, offering superior conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential connector.