845-056-525-207

Heilind Number:EDA845-056-525-207
Manufacturer:EDAC
Manufacturer Number:845-056-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-207

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 56 copper alloy contacts, each positioned with a precise pitch of .1 inches and row spacing of .2 inches, this connector ensures reliable and efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse electronic applications, guaranteeing optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component for seamless PCB integration.