845-056-525-402

Heilind Number:EDA845-056-525-402
Manufacturer:EDAC
Manufacturer Number:845-056-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-402

Detailed Description

Enhance your PCB connectivity with this high-performance green Board-To-Board Card Edge Connector. Featuring 56 positions and a single row design, it ensures seamless integration for your electronic devices. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this versatile connector.