845-056-525-407

Heilind Number:EDA845-056-525-407
Manufacturer:EDAC
Manufacturer Number:845-056-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-407

Detailed Description

Enhance your PCB connectivity with this high-quality, 56-position board-to-board connector. Designed for seamless integration, it features a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. The housing is constructed from UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contacts guarantee reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and single row design make it easy to install, while its green color adds a touch of visual appeal to your electronic projects. Upgrade your connectivity solutions with this essential component.