845-056-525-412

Heilind Number:EDA845-056-525-412
Manufacturer:EDAC
Manufacturer Number:845-056-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connector. Featuring 56 positions in a single row layout, this connector ensures seamless data transmission within your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your PCB setups with this Straight Mount Card Edge Connector, a must-have component for seamless electronic connections.