845-056-525-502

Heilind Number:EDA845-056-525-502
Manufacturer:EDAC
Manufacturer Number:845-056-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-502

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 56 positions across 2 rows, ensuring efficient signal transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing reliability in demanding environments. With a pitch of .1 inch and straight mount orientation, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a versatile and essential component for your electronic projects.