845-056-525-504

Heilind Number:EDA845-056-525-504
Manufacturer:EDAC
Manufacturer Number:845-056-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-504

Detailed Description

Enhance your PCB assembly with these high-quality Board to Board Card Edge Connectors. Designed for optimal performance, each connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of 56 positions, they offer ample connectivity in a compact design, perfect for maximizing space on your board. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. With a straight mount orientation, they provide a seamless and efficient connection solution for your projects. Trust in our connectors to deliver consistent performance and durability, meeting your connectivity needs with ease. Elevate your PCB design with these essential components.