845-056-525-508

Heilind Number:EDA845-056-525-508
Manufacturer:EDAC
Manufacturer Number:845-056-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-508

Detailed Description

Enhance connectivity within your circuitry with this versatile Board To Board PCB Connector. Featuring a high-performance design, this connector boasts 56 positions across two rows, allowing for seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. The copper alloy contact material guarantees optimal conductivity. Suitable for a wide range of applications, this connector is ideal for use in products that require secure and stable board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable solution for both standard and demanding environments. Upgrade your connectivity with this essential component.