845-056-525-512

Heilind Number:EDA845-056-525-512
Manufacturer:EDAC
Manufacturer Number:845-056-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-512

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. Featuring two rows of 56 positions each, this connector ensures seamless and efficient data transmission. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your board. The contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted signal flow. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this reliable and high-quality connector.