845-056-525-602

Heilind Number:EDA845-056-525-602
Manufacturer:EDAC
Manufacturer Number:845-056-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-602

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for efficiency and reliability, it features 56 positions in a single row configuration, ensuring seamless signal transmission between boards. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With copper alloy contacts and a pitch of .1 inch, it guarantees optimal conductivity and stability. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Elevate your connectivity solutions with this essential component.