845-056-525-603

Heilind Number:EDA845-056-525-603
Manufacturer:EDAC
Manufacturer Number:845-056-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 56 positions, ensuring ample connectivity for all your devices. The durable housing, made from UL 94V-0 Diallyl Phthalate, offers reliable protection and stability. With copper alloy contacts and a pitch of .1 inches, you can trust in the efficient transmission of power and data. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation and compact design make it easy to install and ideal for space-saving applications. Upgrade your connectivity solutions with this versatile and dependable connector.