845-056-525-604

Heilind Number:EDA845-056-525-604
Manufacturer:EDAC
Manufacturer Number:845-056-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-604

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for efficiency, this connector features 56 positions in a single row, offering ample space for seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this straight-mount connector, perfect for your electronic projects.