845-056-525-608

Heilind Number:EDA845-056-525-608
Manufacturer:EDAC
Manufacturer Number:845-056-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row, it ensures seamless data transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, offering reliable protection. Each contact is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your electronic assemblies with this top-quality connector, perfect for industrial or commercial use.