845-056-525-803

Heilind Number:EDA845-056-525-803
Manufacturer:EDAC
Manufacturer Number:845-056-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing for durability. With two rows of 56 copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.