845-056-525-804

Heilind Number:EDA845-056-525-804
Manufacturer:EDAC
Manufacturer Number:845-056-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-804

Detailed Description

Enhance your PCB connectivity with our dual-row green Board To Board PCB Connector. Engineered for reliability, it features 56 copper alloy contact positions with a pitch of .1 inches, ensuring seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in electronics and beyond. Upgrade your connectivity today with this high-quality component.