845-056-525-807

Heilind Number:EDA845-056-525-807
Manufacturer:EDAC
Manufacturer Number:845-056-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-525-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, providing ample space for robust connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure alignment. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Whether for industrial or commercial applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this essential component.