845-056-540-104

Heilind Number:EDA845-056-540-104
Manufacturer:EDAC
Manufacturer Number:845-056-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 56 positions with a single row layout, it guarantees seamless signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. Crafted with copper alloy contacts, it guarantees maximum conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this top-of-the-line connector.