845-056-540-108

Heilind Number:EDA845-056-540-108
Manufacturer:EDAC
Manufacturer Number:845-056-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 56 positions in a single row, it ensures seamless data transfer with its copper alloy contact material. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a low 3A amperage and a compact .1-inch pitch, this connector is perfect for space-sensitive applications. Its straight mount orientation and efficient .2-inch row spacing offer easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your electronic designs with this reliable and versatile component.