845-056-540-201

Heilind Number:EDA845-056-540-201
Manufacturer:EDAC
Manufacturer Number:845-056-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-201

Detailed Description

Enhance your PCB connectivity with our 2-row Card Edge Connector. Designed for seamless integration, this connector boasts 56 positions for optimal versatility. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.