845-056-540-202

Heilind Number:EDA845-056-540-202
Manufacturer:EDAC
Manufacturer Number:845-056-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-202

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Crafted with precision, it features 56 positions spread across two rows, ensuring seamless data transmission. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact point is constructed with Copper Alloy, guaranteeing efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your PCB connections with this high-quality component, ideal for a wide range of applications.