845-056-540-212

Heilind Number:EDA845-056-540-212
Manufacturer:EDAC
Manufacturer Number:845-056-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-212

Detailed Description

Enhance connectivity in your PCB setups with our green Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 56 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a contact material of Copper Alloy, conductivity is optimized for seamless data transfer. The .1-inch pitch and .2-inch row spacing allow for secure attachment, while the straight mount orientation offers flexibility in installation. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component for your PCB projects.