845-056-540-402

Heilind Number:EDA845-056-540-402
Manufacturer:EDAC
Manufacturer Number:845-056-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row, it offers seamless integration for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various industries. Upgrade your system with this essential connector for seamless and robust PCB connections.