845-056-540-407

Heilind Number:EDA845-056-540-407
Manufacturer:EDAC
Manufacturer Number:845-056-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-407

Detailed Description

Enhance your circuit connectivity with this cutting-edge Board To Board PCB Connector in Green. Engineered for optimum performance, it features 56 positions with a single row layout, ensuring seamless integration in your setup. The UL 94V-0 Diallyl Phthalate housing offers exceptional durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Trust in its straight mount orientation for easy installation, making it an essential component for your electronic projects. Elevate your connectivity game with this high-quality connector.