845-056-540-502

Heilind Number:EDA845-056-540-502
Manufacturer:EDAC
Manufacturer Number:845-056-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-502

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 56 positions in a straight mount orientation, allowing for seamless integration into your electronic setup. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity and long-lasting performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal signal transmission efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB connectivity with this essential component.