845-056-540-504

Heilind Number:EDA845-056-540-504
Manufacturer:EDAC
Manufacturer Number:845-056-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-504

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring two rows of 56 positions, it ensures seamless communication between your PCB boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers optimal conductivity. Its straight mount orientation and versatile operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.