845-056-540-508

Heilind Number:EDA845-056-540-508
Manufacturer:EDAC
Manufacturer Number:845-056-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-508

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts two rows of 56 positions, ensuring reliable and efficient communication between your boards. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a low amperage of 3A and copper alloy contact material, it offers optimal conductivity without compromising on performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for any project. Explore the endless possibilities with our high-quality Card Edge Connector.