845-056-540-602

Heilind Number:EDA845-056-540-602
Manufacturer:EDAC
Manufacturer Number:845-056-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-602

Detailed Description

Enhance connectivity within your PCB systems with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 56 positions in a single row configuration, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in setup, making it an essential component for your electronic projects. Trust in its quality and performance for seamless connectivity solutions.