845-056-540-603

Heilind Number:EDA845-056-540-603
Manufacturer:EDAC
Manufacturer Number:845-056-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-603

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features 56 positions with a 0.1-inch pitch and a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability, even in harsh environments. With a straight mount orientation and a row spacing of 0.2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your setup today and experience enhanced connectivity like never before.