845-056-540-604

Heilind Number:EDA845-056-540-604
Manufacturer:EDAC
Manufacturer Number:845-056-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-604

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions and a single row layout, ideal for streamlined PCB setups. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission in tight spaces. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments. Engineered with copper alloy contacts, it guarantees reliable and low-resistance connections. The straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your PCB assembly with this essential connector, perfect for demanding industrial and electronic projects.