845-056-540-608

Heilind Number:EDA845-056-540-608
Manufacturer:EDAC
Manufacturer Number:845-056-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 56 positions, ensuring optimal functionality in your electronic setups. The connector boasts sturdy construction, with housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from durable Copper Alloy, guaranteeing reliable performance in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Elevate your connectivity solutions with this essential component.