845-056-540-802

Heilind Number:EDA845-056-540-802
Manufacturer:EDAC
Manufacturer Number:845-056-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-802

Detailed Description

Enhance your connectivity with this rugged and reliable Board-To-Board PCB Connector. Designed for seamless integration, it features 56 positions across 2 rows, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Copper alloy contacts provide optimal conductivity, while an amperage rating of 3A supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse electronic setups. Its straight mount orientation offers versatility in installation, making it a must-have for any PCB assembly project. Elevate your connections with this high-performance component.