845-056-540-803

Heilind Number:EDA845-056-540-803
Manufacturer:EDAC
Manufacturer Number:845-056-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-803

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration and optimal performance. Featuring a vibrant Green color and crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliability in any application. With two rows and a total of 56 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation allows for convenient placement on your PCB. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.