845-056-540-807

Heilind Number:EDA845-056-540-807
Manufacturer:EDAC
Manufacturer Number:845-056-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector offers reliable power delivery with an amperage of 3A. Its two rows of copper alloy contacts, each with 56 positions, ensure secure and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact PCB layouts. Designed for straight mount orientation, it's easy to install and integrates seamlessly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this advanced Card Edge Connector.