845-056-540-812

Heilind Number:EDA845-056-540-812
Manufacturer:EDAC
Manufacturer Number:845-056-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration in your electronic systems, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With two rows and a total of 56 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch and .2-inch row spacing. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent performance in various environments. Streamline your PCB assembly processes and elevate your system's reliability with this essential component.