845-056-541-101

Heilind Number:EDA845-056-541-101
Manufacturer:EDAC
Manufacturer Number:845-056-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row configuration with 56 positions ensure optimal space-saving capabilities. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and reliable electrical conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your electronics assembly with this essential component.