845-056-541-102

Heilind Number:EDA845-056-541-102
Manufacturer:EDAC
Manufacturer Number:845-056-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with a total of 56 positions, allowing for efficient signal transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in durable UL 94V-0 Diallyl Phthalate. With a pitch of .1 inches and row spacing of .2 inches, it ensures accurate alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.