845-056-541-103

Heilind Number:EDA845-056-541-103
Manufacturer:EDAC
Manufacturer Number:845-056-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row configuration, it offers seamless data transmission for your electronic devices. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. The contact material, made of Copper Alloy, guarantees efficient conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.