845-056-541-104

Heilind Number:EDA845-056-541-104
Manufacturer:EDAC
Manufacturer Number:845-056-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 56 positions in a single row, it offers seamless data transfer and power distribution. Crafted with precision, the connector ensures reliable performance with a current rating of 3 A. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in various environments. Its copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a straight mount orientation, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for any electronic setup requiring secure and efficient board-to-board connections. Elevate your connectivity standards with this essential component.