845-056-541-108

Heilind Number:EDA845-056-541-108
Manufacturer:EDAC
Manufacturer Number:845-056-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Green Board To Board PCB Connector. Featuring 56 positions in a single row, it offers seamless interfacing for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB design with this essential component.