845-056-541-201

Heilind Number:EDA845-056-541-201
Manufacturer:EDAC
Manufacturer Number:845-056-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-201

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector ensures seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With two rows and 56 positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation is perfect for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.