845-056-541-203

Heilind Number:EDA845-056-541-203
Manufacturer:EDAC
Manufacturer Number:845-056-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-203

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic setups, this connector boasts a dual-row configuration with 56 positions, offering ample room for secure connections. Constructed with durable UL 94V-0 Diallyl Phthalate housing and precision-crafted Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency to streamline your PCB connections effortlessly.