845-056-541-204

Heilind Number:EDA845-056-541-204
Manufacturer:EDAC
Manufacturer Number:845-056-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-204

Detailed Description

Enhance your circuit connections with this 2-row, 56-position green PCB connector. Designed for seamless board-to-board integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. The straight mount orientation simplifies installation, making it an essential component for your electronic projects. Explore our range of connectors for more options to suit your needs.