845-056-541-208

Heilind Number:EDA845-056-541-208
Manufacturer:EDAC
Manufacturer Number:845-056-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-208

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Designed for efficiency, it features two rows with a total of 56 positions for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability while also meeting safety standards. Each contact point is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and suitable for various applications. Upgrade your system with this essential component for seamless connectivity.