845-056-541-212

Heilind Number:EDA845-056-541-212
Manufacturer:EDAC
Manufacturer Number:845-056-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-541-212

Detailed Description

Enhance your PCB connections with our dual-row Board to Board Card Edge Connector. Designed for optimal performance, this connector features 56 positions with a .1-inch pitch, ensuring seamless and secure connections. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it offers reliable conductivity. With a straight mount orientation and row spacing of .2 inches, it's easy to install and provides efficient PCB-to-PCB linking. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this high-quality connector.